
801-003-01NF6-4PN | |
|---|---|
DigiKey Part Number | 2992-801-003-01NF6-4PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-003-01NF6-4PN |
Description | MIGHTY MOUSE CONNECONNECTOR |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Male Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Shell Size - Insert | 6-4 | |
Shell Size, MIL | - | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Insert Material | - | |
Applications | Military | |
Base Product Number |

