
800-012-02ZB6-4SN | |
|---|---|
DigiKey Part Number | 2992-800-012-02ZB6-4SN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-012-02ZB6-4SN |
Description | CIRCULAR MIL SPEC CONNECTOR MM U |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Ingress Protection Environment Sealed |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 | Contact Material Copper Alloy |
Shell Size - Insert 6-4 | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount, Through Hole | Applications General Purpose, Instrumentation |
Mounting Feature Flange | Base Product Number |
Termination Solder |

