
800-010-07ZB6-7SN | |
|---|---|
DigiKey Part Number | 2992-800-010-07ZB6-7SN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-010-07ZB6-7SN |
Description | CONN RCPT FMALE 7POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Ingress Protection Environment Sealed |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 7 | Contact Material Copper Alloy |
Shell Size - Insert 6-7 | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Applications General Purpose, Instrumentation |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Termination Crimp |

