
800-010-02M6-4SN | |
|---|---|
DigiKey Part Number | 2992-800-010-02M6-4SN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-010-02M6-4SN |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 4 | Shielding |
Shell Size - Insert 6-4 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications General Purpose, Instrumentation |
Orientation N (Normal) | Base Product Number |

