
800-010-01NF6-4PN | |
|---|---|
DigiKey Part Number | 2992-800-010-01NF6-4PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-010-01NF6-4PN |
Description | CIRCULAR MIL SPEC CONNECTOR MM U |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert 6-4 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications General Purpose, Instrumentation |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |

