
800-009-16ZB12-37SN | |
|---|---|
DigiKey Part Number | 2992-800-009-16ZB12-37SN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-009-16ZB12-37SN |
Description | CIRCULAR MIL SPEC CONNECTOR 37P |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 12-37 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | General Purpose, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.708,62000 $ | 3.708,62 $ |
| 4 | 2.802,86000 $ | 11.211,44 $ |
| 10 | 1.751,78000 $ | 17.517,80 $ |
| 20 | 1.341,60000 $ | 26.832,00 $ |
| 50 | 1.025,42000 $ | 51.271,00 $ |
| Unit Price without VAT: | 3.708,62000 $ |
|---|---|
| Unit Price with VAT: | 4.413,25780 $ |

