
800-009-06NF5-3PN | |
|---|---|
DigiKey Part Number | 2992-800-009-06NF5-3PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-009-06NF5-3PN |
Description | CIRCULAR MIL SPEC CONNECTOR MM U |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 5-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | General Purpose, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,80000 $ | 854,80 $ |
| 4 | 646,06000 $ | 2.584,24 $ |
| 10 | 403,78000 $ | 4.037,80 $ |
| 20 | 309,26000 $ | 6.185,20 $ |
| 50 | 236,34000 $ | 11.817,00 $ |
| Unit Price without VAT: | 854,80000 $ |
|---|---|
| Unit Price with VAT: | 1.017,21200 $ |

