
800-008-16NF7-10PN | |
|---|---|
DigiKey Part Number | 2992-800-008-16NF7-10PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-008-16NF7-10PN |
Description | CONN PLUG MALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 7-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | General Purpose, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.336,72000 $ | 1.336,72 $ |
| 4 | 1.010,22000 $ | 4.040,88 $ |
| 10 | 631,42000 $ | 6.314,20 $ |
| 20 | 483,54000 $ | 9.670,80 $ |
| 50 | 369,60000 $ | 18.480,00 $ |
| Unit Price without VAT: | 1.336,72000 $ |
|---|---|
| Unit Price with VAT: | 1.590,69680 $ |

