
800-008-16M5-3PZ | |
|---|---|
DigiKey Part Number | 2992-800-008-16M5-3PZ-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-008-16M5-3PZ |
Description | CIRCULAR MIL SPEC CONNECTOR 3P K |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert 5-3 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation Z | Applications General Purpose, Instrumentation |
Primary Material Metal | Base Product Number |

