
800-008-06ZNU6-7PZ | |
|---|---|
DigiKey Part Number | 2992-800-008-06ZNU6-7PZ-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-008-06ZNU6-7PZ |
Description | CIRCULAR MIL SPEC CONNECTOR 7P K |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 6-7 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation Z | Applications General Purpose, Instrumentation |
Primary Material Metal | Base Product Number |

