
800-008-06Z17-10SN | |
|---|---|
DigiKey Part Number | 2992-800-008-06Z17-10SN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-008-06Z17-10SN |
Description | CONN PLUG FMALE 10POS CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Passivated |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 10 | Shielding |
Shell Size - Insert 7-10 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Applications General Purpose, Instrumentation |
Primary Material Metal | Base Product Number |

