
80-68222-14G | |
|---|---|
DigiKey Part Number | A80-68222-14G-ND |
Manufacturer | |
Manufacturer Product Number | 80-68222-14G |
Description | CONN PLUG |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Fastening Type | - | |
Orientation | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Base Product Number |

