
75-68618-1P | |
|---|---|
DigiKey Part Number | A75-68618-1P-ND |
Manufacturer | |
Manufacturer Product Number | 75-68618-1P |
Description | CONN PLUG MALE 10P SILVER CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |

