
58-570125-26P | |
|---|---|
DigiKey Part Number | A58-570125-26P-ND |
Manufacturer | |
Manufacturer Product Number | 58-570125-26P |
Description | CONN RCPT MALE 26POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 26 | Shielding |
Qualification MIL-DTL-26482 Series I | Cable Opening 0.938" (23.83mm) |
Shell Size - Insert 16-26 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount, Through Hole | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |

