
58-533727-39P | |
|---|---|
DigiKey Part Number | A58-533727-39P-ND |
Manufacturer | |
Manufacturer Product Number | 58-533727-39P |
Description | CONN RCPT MALE 39POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Black Zinc Cobalt |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 39 | Color Black |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-39 | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Insert Material Neoprene |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder | Base Product Number |

