
10-807100-125 | |
|---|---|
DigiKey Part Number | A10-807100-125-ND |
Manufacturer | |
Manufacturer Product Number | 10-807100-125 |
Description | CONTACT PIN 12-14AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-14 AWG |
Manufacturer Amphenol Industrial Operations | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Pin | Qualification MIL-C-39029 |
Contact Size 12 | Base Product Number |

