Image for 10-330952-183 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-330952-183

DigiKey Part Number
A10-330952-183-ND
Manufacturer
Manufacturer Product Number
10-330952-183
Description
CONN BCKSH E-NUT SZ18 1 1/16-18
Customer Reference
Detailed Description
Olive Connector Backshell, E-Nut, Cable Clamp 1 1/16-18 UNEF 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Backshell, E-Nut, Cable Clamp
Cable Opening
0.750" (19.05mm)
Diameter - Outside
1.155" (29.34mm)
Shell Size - Insert
18
Thread Size
1 1/16-18 UNEF
Cable Exit
180°
Material
-
Plating
Cadmium
Shielding
-
Color
Olive
Features
Clamp Screws, Sleeve
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Type PT, SE Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.