Image for 10-305200-203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-305200-203

DigiKey Part Number
A10-305200-203-ND
Manufacturer
Manufacturer Product Number
10-305200-203
Description
CONN CAB CLMP SZ20 22 1 3/16-18
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 1 3/16-18 UNEF-2B 20, 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
-
Diameter - Outside
1.406" (35.71mm)
Shell Size - Insert
20, 22
Thread Size
1 3/16-18 UNEF-2B
Cable Exit
180°
Material
-
Plating
Cadmium
Shielding
-
Color
Olive Drab
Features
Clamp Screws, Sealing Gland
Ingress Protection
Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MS-A or C Type Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.