
10-214620-27S | |
|---|---|
DigiKey Part Number | A10-214620-27S-ND |
Manufacturer | |
Manufacturer Product Number | 10-214620-27S |
Description | CONN PLUG FMALE 14POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 14 | Shielding |
Shell Size - Insert 20-27 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |

