
10-194624-10S | |
|---|---|
DigiKey Part Number | A10-194624-10S-ND |
Manufacturer | |
Manufacturer Product Number | 10-194624-10S |
Description | CONN PLUG FMALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Anodic Coating (Alumilite) |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 7 | Features Coupling Nut |
Qualification MIL-DTL-2292 | Shielding |
Shell Size - Insert 24-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |

