
10-194232-68P | |
|---|---|
DigiKey Part Number | A10-194232-68P-ND |
Manufacturer | |
Manufacturer Product Number | 10-194232-68P |
Description | CONN RCPT MALE 16P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Anodic Coating (Alumilite) |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 16 | Ingress Protection Waterproof |
Qualification MIL-DTL-2292 | Shielding |
Shell Size - Insert 32-68 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Base Product Number |
Termination Solder Cup |

