
10-107614-6P | |
|---|---|
DigiKey Part Number | A10-107614-6P-ND |
Manufacturer | |
Manufacturer Product Number | 10-107614-6P |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Anodic Coating (Alumilite) |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Features Coupling Nut |
Number of Positions 6 | Shielding |
Shell Size - Insert 14S-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Applications Industrial, Marine |
Fastening Type Threaded | Base Product Number |

