Image for 10-107614-5P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-107614-5P

DigiKey Part Number
A10-107614-5P-ND
Manufacturer
Manufacturer Product Number
10-107614-5P
Description
CONN PLUG MALE 5P SILV SLDR CUP
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
14-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Anodic Coating (Alumilite)
Contact Finish - Mating
Silver
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Marine
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.