
10-107236-78P | |
|---|---|
DigiKey Part Number | A10-107236-78P-ND |
Manufacturer | |
Manufacturer Product Number | 10-107236-78P |
Description | CONN RCPT MALE 14P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Anodic Coating (Alumilite) |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 14 | Shielding |
Shell Size - Insert 36-78 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Industrial, Marine |
Termination Solder Cup | Base Product Number |

