
10-107222-2P | |
|---|---|
DigiKey Part Number | A10-107222-2P-ND |
Manufacturer | |
Manufacturer Product Number | 10-107222-2P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Anodic Coating (Alumilite) |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Shielding |
Shell Size - Insert 22-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Industrial, Marine |
Termination Solder Cup | Base Product Number |

