
10-107128-21P | |
|---|---|
DigiKey Part Number | A10-107128-21P-ND |
Manufacturer | |
Manufacturer Product Number | 10-107128-21P |
Description | CONN RCPT MALE 37P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Anodic Coating (Alumilite) |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Shielding |
Number of Positions 37 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-21 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Industrial, Marine |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |

