Image for 10-101334-145 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101334-145

DigiKey Part Number
A10-101334-145-ND
Manufacturer
Manufacturer Product Number
10-101334-145
Description
CONN BACKSHELL SZ14S 3/4-20
Customer Reference
Detailed Description
Connector Backshell 3/4-20 UNEF 14S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
14S
Manufacturer
Amphenol Industrial Operations
Thread Size
3/4-20 UNEF
Series
Cable Exit
180°
Packaging
Bag
Features
Cap Attachment Ring, Sealing Gland, Strain Relief
Part Status
Active
Ingress Protection
Waterproof
Type
Backshell
For Use With/Related Products
QWL Series Connectors
Cable Opening
0.406" ~ 0.463" (10.31mm ~ 11.76mm)
Base Product Number
Diameter - Outside
0.938" (23.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.