Image for 10-101333-283 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101333-283

DigiKey Part Number
A10-101333-283-ND
Manufacturer
Manufacturer Product Number
10-101333-283
Description
CONN BACKSHELL SZ28 1 5/8-18
Customer Reference
Detailed Description
Connector Backshell 1 5/8-18 UNEF 28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
28
Manufacturer
Amphenol Industrial Operations
Thread Size
1 5/8-18 UNEF
Series
Cable Exit
180°
Packaging
Bag
Features
Sealing Gland
Part Status
Active
Ingress Protection
Waterproof
Type
Backshell
For Use With/Related Products
QWL Series Connectors
Cable Opening
0.875" ~ 1.000" (22.22mm ~ 25.40mm)
Base Product Number
Diameter - Outside
1.812" (46.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.