



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.64 / 4.45 | |
Power - Rated | 3.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,77000 € | 83,77 € |
| 5 | 76,98600 € | 384,93 € |
| 10 | 74,23700 € | 742,37 € |
| 25 | 70,75160 € | 1.768,79 € |
| 50 | 68,22400 € | 3.411,20 € |
| 100 | 67,82200 € | 6.782,20 € |
| Unit Price without VAT: | 83,77000 € |
|---|---|
| Unit Price with VAT: | 99,68630 € |

