Brushed DC Motor Standard 10000 RPM 4.1W 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 10000 RPM 4.1W 12VDC
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview

7011906687

DigiKey Part Number
403-7011906687-ND
Manufacturer
Manufacturer Product Number
7011906687
Description
16DCT 26P1 211E.1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 4.1W 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
10000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
0.75 / 5.27
Series
Power - Rated
4.1W
Packaging
Tray
Size / Dimension
Round - 0.630" Dia (16.00mm)
Part Status
Active
Diameter - Shaft
0.059" (1.50mm)
Type
DC Motor
Length - Shaft and Bearing
0.295" (7.50mm)
Function
Standard
Termination Style
Solder Tab
Motor Type
Brushed
Operating Temperature
-30°C ~ 85°C
Voltage - Rated
12VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
181,51000 €81,51 €
574,90600 €374,53 €
1072,23000 €722,30 €
2568,84000 €1.721,00 €
5066,38100 €3.319,05 €
10064,49680 €6.449,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,51000 €
Unit Price with VAT:96,99690 €