



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 9VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.76 / 5.36 | |
Power - Rated | 4.2W | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,51000 € | 81,51 € |
| 5 | 74,90600 € | 374,53 € |
| 10 | 72,23000 € | 722,30 € |
| 25 | 68,84000 € | 1.721,00 € |
| 50 | 66,38100 € | 3.319,05 € |
| 100 | 64,49680 € | 6.449,68 € |
| Unit Price without VAT: | 81,51000 € |
|---|---|
| Unit Price with VAT: | 96,99690 € |

