DC Motor Standard 25000 RPM 244W 36VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 25000 RPM 244W 36VDC
Ultra EC Family of Motors – Introduction
Ultra EC - Patented U Coil Design

7011905898

DigiKey Part Number
403-7011905898-ND
Manufacturer
Manufacturer Product Number
7011905898
Description
30ECT90 10B 6.01
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
DC Motor Standard 25000 RPM 244W 36VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
25000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
31.3 / 221
Series
Power - Rated
244W
Packaging
Tray
Size / Dimension
Round - 1.181" Dia (30.00mm)
Part Status
Active
Diameter - Shaft
0.197" (5.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.787" (20.00mm)
Function
Standard
Termination Style
Wire Leads
Voltage - Rated
36VDC
Operating Temperature
-30°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1677,85000 €677,85 €
5661,62600 €3.308,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:677,85000 €
Unit Price with VAT:806,64150 €