Brushed DC Motor Standard 10000 RPM 1.2W 18VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 10000 RPM 1.2W 18VDC
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview

7011905105

DigiKey Part Number
403-7011905105-ND
Manufacturer
Manufacturer Product Number
7011905105
Description
16DCP 26G1 107P.1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 1.2W 18VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
10000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
0.34 / 2.36
Series
Power - Rated
1.2W
Packaging
Tray
Size / Dimension
Round - 0.630" Dia (16.00mm)
Part Status
Active
Diameter - Shaft
0.059" (1.50mm)
Type
DC Motor
Length - Shaft and Bearing
0.295" (7.50mm)
Function
Standard
Termination Style
Solder Tab
Motor Type
Brushed
Operating Temperature
-30°C ~ 85°C
Voltage - Rated
18VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
170,87000 €70,87 €
565,13000 €325,65 €
1062,80400 €628,04 €
2559,85520 €1.496,38 €
5057,71740 €2.885,87 €
10055,65540 €5.565,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,87000 €
Unit Price with VAT:84,33530 €