Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 400 mA 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55M048D2U

DigiKey Part Number
403-1017-ND
Manufacturer
Manufacturer Product Number
55M048D2U
Description
STEPPER MOTOR PM UNIPOLAR 12V
Customer Reference
Detailed Description
Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 400 mA 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Holding (oz-in / mNm)
23 / 163
Mfr
Size / Dimension
Round - 2.170" Dia (55.12mm)
Series
Diameter - Shaft
0.250" (6.35mm)
Packaging
Bulk
Length - Shaft and Bearing
0.750" (19.05mm)
Part Status
Obsolete
Mounting Hole Spacing
2.630" (66.68mm)
Type
Permanent Magnet
Termination Style
Wire Leads
Coil Type
Unipolar
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
12VDC
Coil Resistance
30 Ohms
Current Rating (Amps)
400 mA
Features
Round Shaft
Steps per Revolution
48.0
Rotor Inertia
48.3gcm²
Step Angle
7.5°
Weight
0.525 lb (238.14 g)
Accuracy
±15%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.