



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 550 mA | |
Steps per Revolution | 240.0 | |
Step Angle | 1.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 11.9 / 84 | |
Size / Dimension | Round - 1.650" Dia (42.00mm) | |
Diameter - Shaft | 0.093" (2.36mm) | |
Length - Shaft and Bearing | 0.469" (11.92mm) | |
Mounting Hole Spacing | 1.880" (47.63mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 9.1 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 12.5gcm² | |
Approval Agency | - | |
Weight | 0.688 lb (312.07 g) | |
Base Product Number |

