



35NT2R32-416SP.1 | |
|---|---|
DigiKey Part Number | 403-1091-ND |
Manufacturer | |
Manufacturer Product Number | 35NT2R32-416SP.1 |
Description | STANDARD MOTOR 9000 RPM 24V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 9000 RPM 37W 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 35NT2R32-416SP.1 Models |
Category | Torque - Rated (oz-in / mNm) 7.94 / 56 |
Manufacturer Portescap | Power - Rated 37W |
Series | Size / Dimension Round - 1.378" Dia (35.00mm) |
Packaging Tray | Diameter - Shaft 0.197" (5.00mm) |
Part Status Active | Length - Shaft and Bearing 0.492" (12.50mm) |
Type DC Motor | Mounting Hole Spacing 0.866" (22.00mm) |
Function Standard | Termination Style Solder Tab |
Motor Type Brushed | Operating Temperature -30°C ~ 85°C |
Voltage - Rated 24VDC | Weight 0.705 lb (319.78 g) |
RPM 9000 RPM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,81000 € | 262,81 € |
| 5 | 241,52200 € | 1.207,61 € |
| 10 | 233,53100 € | 2.335,31 € |
| Unit Price without VAT: | 262,81000 € |
|---|---|
| Unit Price with VAT: | 312,74390 € |


