



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | - | |
RPM | 63000 RPM | |
Torque - Rated (oz-in / mNm) | 1.01 / 7.1 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 100°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,14000 € | 287,14 € |
| 5 | 263,88400 € | 1.319,42 € |
| 10 | 257,08300 € | 2.570,83 € |
| Unit Price without VAT: | 287,14000 € |
|---|---|
| Unit Price with VAT: | 341,69660 € |

