3011224010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3011224010
Ultra EC Family of Motors – Introduction
Ultra EC - Patented U Coil Design

3011224011

DigiKey Part Number
403-3011224011-ND
Manufacturer
Manufacturer Product Number
3011224011
Description
22ECT48 10B 23.01
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Standard 20000 RPM 54W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
20000 RPM
Torque - Rated (oz-in / mNm)
5.82 / 41.1
Power - Rated
54W
Encoder Type
-
Size / Dimension
Round - 0.866" Dia (22.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 100°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1513,04000 €513,04 €
5497,04800 €2.485,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:513,04000 €
Unit Price with VAT:610,51760 €