DC Motor Standard 60000 RPM 180W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 60000 RPM 180W 24VDC
Ultra EC Family of Motors – Introduction
Ultra EC - Patented U Coil Design

3011222007

DigiKey Part Number
403-3011222007-ND
Manufacturer
Manufacturer Product Number
3011222007
Description
22ECS60 10B 24.01
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
DC Motor Standard 60000 RPM 180W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
24VDC
RPM
60000 RPM
Torque - Rated (oz-in / mNm)
6.25 / 44.1
Power - Rated
180W
Encoder Type
-
Size / Dimension
Round - 0.866" Dia (22.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 100°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1449,13000 €449,13 €
5420,86000 €2.104,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:449,13000 €
Unit Price with VAT:534,46470 €