



26M048B2U-V31 | |
|---|---|
DigiKey Part Number | 403-1026-ND |
Manufacturer | |
Manufacturer Product Number | 26M048B2U-V31 |
Description | STEPPER MOTOR PM GEARED UNI 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 1440.0 Step 110 mA 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Unipolar | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 110 mA | |
Steps per Revolution | 1440.0 | |
Step Angle | 0.25° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 1.3 / 9.2 | |
Size / Dimension | Round - 1.030" Dia (26.16mm) | |
Diameter - Shaft | 0.125" (3.18mm) | |
Length - Shaft and Bearing | 0.432" (10.97mm) | |
Mounting Hole Spacing | 1.180" (29.87mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 110 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 1.1gcm² | |
Approval Agency | - | |
Weight | 0.126 lb (57.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 122,54084 € | 61.270,42 € |
| Unit Price without VAT: | 122,54084 € |
|---|---|
| Unit Price with VAT: | 145,82360 € |

