



22DCT32P2-225P.2 | |
|---|---|
DigiKey Part Number | 403-22DCT32P2-225P.2-ND |
Manufacturer | |
Manufacturer Product Number | 22DCT32P2-225P.2 |
Description | STANDARD MOTOR 10000 RPM 6V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 10000 RPM 9.6W 6VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 1.82 / 12.81 | |
Power - Rated | 9.6W | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 € | 81,88 € |
| Unit Price without VAT: | 81,88000 € |
|---|---|
| Unit Price with VAT: | 97,43720 € |

