



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 9VDC | |
RPM | 8900 RPM | |
Torque - Rated (oz-in / mNm) | 0.410 / 2.9 | |
Power - Rated | 1.7W | |
Encoder Type | - | |
Size / Dimension | Round - 0.629" Dia (16.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | 0.394" (10.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.053 lb (24.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,62000 € | 40,62 € |
| 5 | 37,32800 € | 186,64 € |
| 10 | 35,99300 € | 359,93 € |
| 25 | 34,30360 € | 857,59 € |
| 50 | 33,07820 € | 1.653,91 € |
| 100 | 31,89650 € | 3.189,65 € |
| 250 | 30,60740 € | 7.651,85 € |
| Unit Price without VAT: | 40,62000 € |
|---|---|
| Unit Price with VAT: | 48,33780 € |


