7011906690
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7011906690
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview

1113165010

DigiKey Part Number
403-1113165010-ND
Manufacturer
Manufacturer Product Number
1113165010
Description
16DCT 26P1 219E 9 B16 0 81
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 4.2W 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
6VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
0.75 / 5.27
Power - Rated
4.2W
Encoder Type
-
Size / Dimension
Round - 0.630" Dia (16.00mm)
Diameter - Shaft
0.059" (1.50mm)
Length - Shaft and Bearing
0.295" (7.50mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1111,31000 €111,31 €
5102,29000 €511,45 €
1098,63500 €986,35 €
2594,00480 €2.350,12 €
5092,68580 €4.634,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,31000 €
Unit Price with VAT:132,45890 €