Brushed DC Motor Standard 10000 RPM 4.1W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 10000 RPM 4.1W 24VDC
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview

1111225028

DigiKey Part Number
403-1111225028-ND
Manufacturer
Manufacturer Product Number
1111225028
Description
22DCP 32G1 211E.1
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 4.1W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
10000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
0.82 / 5.77
Series
Power - Rated
4.1W
Packaging
Tray
Size / Dimension
Round - 0.866" Dia (22.00mm)
Part Status
Active
Diameter - Shaft
0.079" (2.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.293" (7.45mm)
Function
Standard
Termination Style
Solder Tab
Motor Type
Brushed
Operating Temperature
-30°C ~ 85°C
Voltage - Rated
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
177,63000 €77,63 €
571,33800 €356,69 €
1068,79100 €687,91 €
2565,56160 €1.639,04 €
5063,21960 €3.160,98 €
10061,12910 €6.112,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,63000 €
Unit Price with VAT:92,37970 €