



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | 0.46 / 3.2 | |
Power - Rated | 2.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.511" Dia (13.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.244" (6.20mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,40000 € | 84,40 € |
| 5 | 77,56800 € | 387,84 € |
| 10 | 74,79600 € | 747,96 € |
| 25 | 71,28400 € | 1.782,10 € |
| 50 | 68,73800 € | 3.436,90 € |
| 100 | 68,38340 € | 6.838,34 € |
| Unit Price without VAT: | 84,40000 € |
|---|---|
| Unit Price with VAT: | 100,43600 € |

