Medical Infusion Systems – Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview
MotionCompass Motor Selector Tool

08GS61-105C.1

DigiKey Part Number
403-1053-ND
Manufacturer
Manufacturer Product Number
08GS61-105C.1
Description
STANDARD MOTOR 11000 RPM 6V
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 11000 RPM 0.5W 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
6VDC
RPM
11000 RPM
Torque - Rated (oz-in / mNm)
0.089 / 0.63
Power - Rated
0.5W
Encoder Type
-
Size / Dimension
Round - 0.315" Dia (8.00mm)
Diameter - Shaft
0.059" (1.50mm)
Length - Shaft and Bearing
0.197" (5.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
0.009 lb (4.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50032,05406 €16.027,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,05406 €
Unit Price with VAT:38,14433 €