



SCTEST2 | |
|---|---|
DigiKey Part Number | 501-SCTEST2-ND |
Manufacturer | |
Manufacturer Product Number | SCTEST2 |
Description | COMBO TESTER, WRIST STRAP/FOOTWE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester 9V Battery or AC Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | - | |
Power Supply Type | 9V Battery or AC Adapter | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,33000 € | 528,33 € |
| Unit Price without VAT: | 528,33000 € |
|---|---|
| Unit Price with VAT: | 628,71270 € |



