
SCMAT3 | |
|---|---|
DigiKey Part Number | 501-SCMAT3-ND |
Manufacturer | |
Manufacturer Product Number | SCMAT3 |
Description | FLOOR PVC BLACK 4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive Floor Grounding Mat PVC Black 4' (1.22m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer Pomona Electronics | Thickness 0.08" (2.03mm) |
Packaging Box | Color Black |
Part Status Active | Material PVC |
Mat Type Floor | Number of Layers 1 |
Shape Rectangle | Features Conductive |
Length 4' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,12000 € | 203,12 € |
| Unit Price without VAT: | 203,12000 € |
|---|---|
| Unit Price with VAT: | 241,71280 € |

