PT080-8-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pomona Electronics
In Stock: 101
Unit Price: 10,15000 €
Datasheet
8.0" (203.20mm) Tip Plug To Tip Plug Test Lead 1000VDC (1kV) 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.0" (203.20mm) Tip Plug To Tip Plug Test Lead 1000VDC (1kV) 1 Lead, Black
Who is Pomona Electronics?

PT080-8-0

DigiKey Part Number
501-2263-ND
Manufacturer
Manufacturer Product Number
PT080-8-0
Description
TEST LEAD TIP PLUG TO TIP PLG 8"
Customer Reference
Detailed Description
8.0" (203.20mm) Tip Plug To Tip Plug Test Lead 1000VDC (1kV) 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Pin Tip to Pin Tip
1st Connector
Tip Plug
2nd Connector
Tip Plug
Cable Length
8.0" (203.20mm)
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
1000VDC (1kV)
Current Rating (Amps)
3 A
Temperature Range
131°F (55°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD TIP PLUG TO TIP PLG 8"
In-Stock: 0
Unit Price: