Similar



PT080-12-2 | |
|---|---|
DigiKey Part Number | PT080-12-2-ND |
Manufacturer | |
Manufacturer Product Number | PT080-12-2 |
Description | TEST LEAD TIP PLG TO TIP PLG 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Tip Plug To Tip Plug Test Lead 1000VDC (1kV) 1 Lead, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Pin Tip to Pin Tip | |
1st Connector | Tip Plug | |
2nd Connector | Tip Plug | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Current Rating (Amps) | 3 A | |
Temperature Range | 131°F (55°C) |


